Joy-it SBC-MotoDriver3 development board

MPN
SBC-MotoDriver3
Brand
Joy-It
EAN-13
4250236826127
Order Code
00-0833
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

With the MotoDriver3 you have the option to control up to four DC motors or two stepper motors and to supply current. The connected motors are controlled via the PCA9634 chip, which provides an I2C interface. The MotoDriver3 offers an integrated voltage conversion that allows an adjustable voltage of 3.3 V or 5 V for microcontrollers and selected single-board computers. For this purpose, only a voltage source is connected to the "DC IN" input. Thanks to the MotoDriver3 there is no need for additional power supplies for the motors or for the use of large quantities of cables. The extension board enables a precise control of the motors with a constant voltage in the range of 4 V to 10 V.
Type Stepper Motor
Compatible With Joy-it
Height 14mm
Interfaces I²C
Length 47mm
Max. operating voltage 10V
Min. operating voltage 4V
Output voltage (max.) 10V
Output voltage (min.) 4V
Tool type Motor controller
Weight 18g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot