Joy-It Sbc-Buck03 Voltage Converter

MPN
SBC-Buck03
Brand
Joy-It
EAN-13
4250236824024
Order Code
00-0814
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 161 in stock

This voltage transformer module can convert input voltages from 6 – 40 V into an output voltage of 0 - 32 V.The segment displays can display both the input and output voltage as well as the output current.The module can be used in constant voltage or constant current operation.
Type Regulator Display
Compatible With Joy-it
Height 26mm
Interfaces 2-core
Length 58mm
Max. operating voltage 40V
Min. operating voltage 6V
Output voltage (max.) 32V
Output voltage (min.) 0V
Tool type Converter
Weight 67g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot