Joy-it RB-PE01 PieEnergy Mini PCB

MPN
RB-PE01
Brand
Joy-It
EAN-13
4250236827421
Order Code
00-0794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 216 in stock

With the PiEnergy mini, you can operate your Raspberry Pi with a voltage of 6 to 36 V DC. The board comes with a built-in button that allows you to boot or shutdown your Raspberry Pi. Communication with the Raspberry Pi runs on GPIO4, but this connection can also be parsed by removing a resistor in order to freely use the pin. With the ultra flat design, it can also be used with many housings. The pin strip is enclosed and not soldered to hold the construction even flatter.
Type Mini PCB
Compatible With Raspberry Pi
Height 11mm
Length 56mm
Tool type Converter
Weight 15g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot