Joy-it RB-P-CAN-485 CAN module for Raspberry Pi Pico

MPN
RB-P-CAN-485
Brand
Joy-It
EAN-13
4250236826813
Order Code
00-0793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This expansion board allows you to expand a Raspberry Pi pico by an RS485 and a CAN interface. In addition, the board can operate it either by means of a standard USB-C connection with 5 V or via a screw terminal that accepts a voltage from 6 to 12 V. The voltage applied to the screw terminal is reduced to 5 V by a voltage converter integrated on the board.
Type CAN Module
Compatible With Raspberry Pi
Height 17mm
Internal ports USB-C® (current)
Length 50mm
Suitable For Raspberry Pi®
Weight 32g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot