Christmas Opening Hours and Delivery Dates here

Joy-It Rb-Moto3 Motopi

Order Code:

00-0787

Brand: Joy-It MPN: RB-MOTO3 EAN-13: 4250236814759
Qty Unit Price (Ex VAT)
1+ £22.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This motor control is an expansion board for the control and use of up to 16 PWM-controlled 5V-stepper motors. The board can also be supplied with a voltage of 4.8V - 6V, so that an optimal supply of the motors is always guaranteed and thus even larger projects can be supplied with sufficient power. Through the simple plug-in to the board, and its super-slim design, fits Raspberry Pi and the RB-Moto 3 Expansion Board in many cases. The additional voltage supply and the integrated analogue-digital converter, offer new, more compact possibilities. An additional power supply, per motor, there is no need to now, since all connections (voltage, earth, control line) are directly connected to the board. The control and programming of the motors can, as usual, still comfortably over the Raspberry Pi can be controlled.
Type Controller
Depth 56mm
Height 24mm
Software included no
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot