Joy-It Rb-Matrixctrl Control Board

MPN
RB-MatrixCtrl
Brand
Joy-It
EAN-13
4250236819631
Order Code
00-0785
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This RGB LED Matrix Controller is compatible with all Raspberry models from version 3. With its help, you can use individual LED panels ( e. g. joy-it 64x64 RGB LED matrix (LED-Matrix01) ), control entire video walls or display boards.For this purpose, the controller is able to control a "matrix wall" consisting of individual LED modules, which can consist of 3 rows in any width.The Raspberry Pi can also be supplied with power via the board. Thus, only one power source is used, which simplifies the integration considerably.
Type Controller
Compatible With Raspberry Pi
External ports Pin header
Height 26mm
Interfaces Parallel
Internal ports GPIO (40-pin)
Length 56mm
Output Voltage 5V
Width 65mm

Reviews

Be the first to submit a review

Trustpilot