Joy-It Rb-Lcd-7-2 7 Lcd Display

MPN
RB-LCD-7-2
Brand
Joy-It
EAN-13
4016139187129
Order Code
00-0779
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 158 despatched in 4 working days

Joy-IT (7 inch) capacitive multi-touch display for PC and Single Board Computer This high-contrast 7 inch display is a universal all-rounder. It offers a visible surface of 154 x 86 mm and a maximum resolution of 1024x600 pixels. It can be used with PC systems in connection with Windows ®, as well as Einplatinencomputern (Raspberry, BananaPI, Beaglebone) using Raspian, Ubuntu, Windows ® IOT and angstrom can be used.
Type Touchscreen
Compatible With Raspberry Pi®
Display Resolution 1024 x 600 Pixel
Display technology LCD
Height 8mm
Interfaces HDMI™
Length 125mm
Screen size diagonal (inches) 7in
Width 164mm

Reviews

Be the first to submit a review

Trustpilot