Joy-It Rb-Lcd-10B 10.1" Lcd Display Version B

Order Code:

00-0775

Brand: Joy-It MPN: RB-LCD-10B EAN-13: 4250236819884
Qty Unit Price (Ex VAT)
1+ £154.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched in 4 working days

The 25.4 cm (10") Touch IPS display is a universal all-rounder and offers a visible area of 216x135mm, as well as a maximum resolution of 1280x800 pixels. It can be used with PC systems in conjunction with Windows® 7/8 or 10, as well as single board computers (Raspberry, BananaPI, ASUS and much more. ) using Raspian, Ubuntu, Windows® IOT and Angstrom. The display is designed for installation in devices, machines or furniture. The scope of delivery also includes an acrylic housing frame, which also makes a stand-alone operation possible as a classical monitor.
Type Touchscreen
Compatible With Raspberry Pi®
Display Resolution 1280 x 800 Pixel
Display technology LCD
Display Type Capacitive
Height 190mm
Interfaces HDMI™
Length 20mm
Screen size diagonal (inches) 10.1in
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot