Joy-It Rb-Camera_Jt 5 Mp Camera For Raspberry Pi

MPN
RB-CAMERA_JT
Brand
Joy-It
EAN-13
4250236815909
Order Code
00-0746
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Joy-IT pro CAM for all Raspberry models works with the well-known OV 5647 Chip and delivers the best recording in 5 MP quality. In addition, it also has the possibility of further modules (for example, lighting, etc.) via a separate power supply with up to 3.3 V to supply voltage. Thanks to the additional bracket recordings in the circuit board you can fix the camera individually or further additions to install.
Type Camera Cable
Compatible With Raspberry Pi®
Cable Length 16.00cm
Chipset OV5647
Factory colour Black
Focal Length 3,6mm
Frames per second 30
Height 9mm
Length 26.5mm
Pic resolution 2952 x 1944 Pixel
Resolution 5Mpixel
Video resolution 1920 x 1080 Pixel
Viewing Angle 76°
Width 36mm

Reviews

Be the first to submit a review

Trustpilot