Joy-It Rb-Breadboard3-B Black Breadboard

MPN
RB-Breadboard3-B
Brand
Joy-It
EAN-13
4250236826110
Order Code
00-0743
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 3 weeks

Welcome to the world of electronic prototypes where innovation and reliability meet! Our high-quality breadboard is the ideal tool for all your electronics projects. Whether you are an experienced electronics expert or a beginner, our breadboard has been designed to optimize your prototyping experience. With precise plug-in holes and universal compatibility it enables you to connect electronic components safely and easily. Means you get the most out of your ideas - quickly and reliably.
Type Breadboard
Compatible With Joy-it
Dim (L x W x H) 84 x 54 x 10 mm
Factory colour Black
Height 10mm
Length 84mm
Screen size diagonal (inches) 1.0in
Total number of pins 400
Width 54mm

Reviews

Be the first to submit a review

Trustpilot