Joy-It Rb-Breadboard2 Breadboard

MPN
rb-breadboard2
Brand
Joy-It
EAN-13
4250236815305
Order Code
00-0741
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 679 despatched in 4 working days

This versatile breadboard with a total of 830 contact points offers you plenty of scope for experimental setups and circuits. 200 points can be used for power supply.
Type Breadboard
Compatible With Joy-it
Dim (L x W) 165 mm x 55 mm
Length 165mm
Misc Attribute Breadboard 830
Total number of pins 830
Width 55mm

Reviews

Be the first to submit a review

Trustpilot