Joy-It Rb-Breadboard2-B Black Breadboard

MPN
RB-Breadboard2-B
Brand
Joy-It
EAN-13
4250236825960
Order Code
00-0742
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 114 despatched in 4 working days

Welcome to the world of electronic prototypes where innovation and reliability meet! Our high-quality breadboard is the ideal tool for all your electronics projects. Whether you are an experienced electronics expert or a beginner, our breadboard has been designed to optimize your prototyping experience. With precise plug-in holes and universal compatibility it enables you to connect electronic components safely and easily. Means you get the most out of your ideas - quickly and reliably.
Type Breadboard
Compatible With Joy-it
Dim (L x W x H) 54 x 165 x 10 mm
Factory colour Black
Height 10mm
Length 54mm
Screen size diagonal (inches) 1.0in
Total number of pins 830
Width 165mm

Reviews

Be the first to submit a review

Trustpilot