Joy-It Rb-Adc01 Analog Digital Converter

MPN
RB-ADC01
Brand
Joy-It
EAN-13
4250236822006
Order Code
00-0726
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

With the help of the RB-ADC01, you can read analogue data with your Raspberry Pi. The 16-bit chip ADS1115 is an analogueue digital converter that can convert the data and transfer it to the Raspberry Pi via I2C bus. The ADC module can be simply attached to the GPIO pin strip. This allows analogue sensors and other accessories to be used.
Type Converter
Compatible With Raspberry Pi
Height 18mm
Interfaces I²C
Length 30mm
Tool type Converter
Width 65mm

Reviews

Be the first to submit a review

Trustpilot