Joy-it Raspberry Pi TPM module with Infineon Optiga™ SLB 9670

MPN
RB-TPM-MODUL
Brand
Joy-It
EAN-13
700729578049
Order Code
00-0808
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

Trusted Platform Module as a plug-in module for the Raspberry Pi. Uses SPI to communicate with the Pi. Compatible with all Raspberry Pi models (Pi 3, Pi 2, Pi 1, Pi Zero). Compact footprint so that additional GPIO pins can be used without any problems. 2x5 pins from pin 17 to pin 26 are occupied by LetsTrust. A hardware T P M has a wide range of applications, including authentication / signatures, crypto key storage, etc. The module can also be used as a True Hardware Random Number Generator (TRNG) if you need a good source for chance! Features: • Infineon Optiga™ SLB 9670 TPM 2.0 • Compliant with TPM Specification 2.0 rev 01.38 • NEW: From Raspbian Stretch with the kernel 4.14.85 build in support with a Device Tree overlay • TRNG (true random number generator) - True Hardware Random Number Generator • Interface to Pi: SPI • compatible with all previously released Raspberry Pi models (among others Pi 3, Pi Zero, etc.) • compact size by 2x5 pin header, thus the remaining IO ports remain freely available • From hardware rev 2.0 (current version) with Raspberry Pi pins can be permanently soldered • fits into standard housings • Built-in support for Windows 10 IoT
Type TPM Module
Compatible With Raspberry Pi

Reviews

Be the first to submit a review

Trustpilot