Joy-it Raspberry Pi 5 B 8GB 4x24GHz

Order Code:

00-0635

Brand: Joy-It MPN: CR-PI-5-PC2 EAN-13: 4250236827377
Qty Unit Price (Ex VAT)
1+ £171.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days


Type VESA
Compatible With Raspberry Pi
Bluetooth 5.0
Clock speed 2.4GHz
GPU Broadcom Video Core VII
Height 34mm
Length 91mm
Memory Capacity 64GB
Misc Attribute Raspberry Pi® 5 B
Output Current 5A
Output Voltage 5V DC
Power supply (LOV) via USB
Processor cores (No.) 4
RAM 8GB
SoC Broadcom BCM2712
Width 65mm
Wi-Fi b/g/n/ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot