These cases feature upper and lower ventilation alongside the natural heat-dissipating qualities of the aluminium body. Combine with a heatsink or other cooling solution for even greater cooling performance!
75mm VESA mounting plates are included in the pack to mount your Raspberry Pi on the back of a monitor or display, however, the case can be used without these add-on plates if preferred (Note: The VESA plates are designed to be used on one side only i.e. 2 screws attached to your monitor at 75mm apart, however two plates are included)
| Type |
VESA |
| Compatible With |
Raspberry Pi |
| Bluetooth |
5.0 |
| Clock speed |
2.4GHz |
| GPU |
Broadcom Video Core VII |
| Height |
34mm |
| Length |
91mm |
| Memory Capacity |
64GB |
| Misc Attribute |
Raspberry Pi® 5 B |
| Output Current |
5A |
| Output Voltage |
5V DC |
| Power supply (LOV) |
via USB |
| Processor cores (No.) |
4 |
| RAM |
4GB |
| SoC |
Broadcom BCM2712 |
| Width |
65mm |
| Wi-Fi |
b/g/n/ac |