Joy-It Pressure Sensor Up To 20 Kg

MPN
SEN-Pressure20
Brand
Joy-It
EAN-13
4250236820897
Order Code
00-0883
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 42 despatched in 4 working days

This pressure sensor works by detecting resistance in the analogueue way. When pressure is applied to the sensor from the outside , the resistance and thus the voltage of the analogue signal change. The sensor is highly sensitive and the sensor strip is waterproof and flexible .
Type Sensor Kit
Compatible With Joy-it
Height 9mm
Interfaces Pin header
Internal ports Pin header
Length 20mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Weight 15g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot