Joy-it PC 4GB 15GHz 32GB card with Cat E cable

Order Code:

00-0725

Brand: Joy-It MPN: RB-4GB-POEPC EAN-13: 4250236827353
Qty Unit Price (Ex VAT)
1+ £127.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

This Pi PC is based on the Raspberry PI4-4GB and can be used very flexibly. Due to the PoE Hat integrated in the housing, operation is only possible via LAN. No additional power supply and no outlet is needed. A 32 GB memory card (without software) and a 2 meter long CAT 6E cable are included in the delivery.
Type Cable
Compatible With Raspberry Pi
Bluetooth 5.0
Clock speed 1.5GHz
GPU Broadcom Video Core VI
Height 32mm
Length 95mm
Memory Capacity 32GB
Memory Type DDR4
Misc Attribute Raspberry Pi® 4 B
Output Current 3A
Output Voltage 5V DC
Power supply (LOV) via USB
Processor ARM Cortex-A72
Processor cores (No.) 4
RAM 4GB
SoC Broadcom 2711
Width 60mm
Wi-Fi b/g/n/ac

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot