Joy-It Optical Fine Dust Sensor (Hm3301) module

MPN
SEN-HM3301
Brand
Joy-It
EAN-13
4250236823843
Order Code
00-0856
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HM3301 sensor determines the particulate matter concentration in the air by means of the scattered light process from a particle size of 0.3 μm.With this sensor, you are able to supply real-time measured values as well as to carry out continuous measurements and then send them to the connected microcontroller via the I2C interface.It can be operated with 3.3V and 5.5V and is perfectly suitable for integration due to its architecture.Further technical details and exact dimensions can be found in the data sheet in the download area.
Type Sensor Kit
Compatible With Joy-it
Interfaces I²C
Screen size diagonal (inches) 1.0in
Tool type Tester

Reviews

Be the first to submit a review

Trustpilot