Joy-it OLED 0.96 inch 128X64 pixels display with I²C Pixel Blue

MPN
SBC-OLED01
Brand
Joy-It
EAN-13
4250236819846
Order Code
00-0896
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 856 in stock

This small but fine display with a black background and blue display color can be controlled with I²C, which was opened up in a variety of applications. The high resolution offers a sharp image, for the highest demands with the smallest space consumption. The SSD1306 chip serves as controller. The display works with a voltage of 5V.
Type Controller
Compatible With Joy-it
Display Resolution 128 x 64 Pixel
Display technology OLED
Height 11mm
Interfaces I²C
Length 27mm
Screen size diagonal (inches) 0.96in
Width 27mm

Reviews

Be the first to submit a review

Trustpilot