Joy-It Moisture Sensor

MPN
sen-Moisture
Brand
Joy-It
EAN-13
4250236819815
Order Code
00-0873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The soil moisture sensor is easy to use. The two large exposed pads act as probes for the sensor and act as a variable resistor. The more water in the floor, the better the conductivity between the pads, resulting in lower resistance and higher output voltage.
Type Sensor Kit
Compatible With Joy-it
Height 20mm
Internal ports SATA
Length 82mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Width 10mm

Reviews

Be the first to submit a review

Trustpilot