Joy-it Micro- controller board compatable with Arduino

MPN
ARD_MEGA2560PRO
Brand
Joy-It
EAN-13
4250236820279
Order Code
00-0140
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

This joy-it microcontroller board opens up the world of programming for you. It offers them the same computing power of the MEGA2560, but with a smaller footprint. It also has much more connections than comparable boards (Arduino Uno). It is operated with the Arduino IDE and can be powered either via the USB port or the VIN pins. This enables you to use it safely with many other devices (e.g. desktop PC). Therefore, the MEGA2560Pro can be highly integrated.
Type Board
Compatible With Arduino
Length 55mm
MC layout 32-bit
Misc Attribute Arduino Mega
Output Current 800mA
Output Voltage 5V
Processor ATmega2560
RAM 256GB
Screen size diagonal (inches) 1.0in
Series Pro
Suitable For Arduino Mega
Width 38mm

Reviews

Be the first to submit a review

Trustpilot