Joy-It Mb-Conn01 Prototype Breakout Board V2

MPN
mb-conn01
Brand
Joy-It
EAN-13
4250236820057
Order Code
00-0719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

This breakout board makes all contacts of the Micro:Bit easily accessible as pin socket. In addition, it has a regulated power supply, which makes it possible to operate the breakout board with 5-9V. Through the accompanying Bread-board this Breakout-Board is especially suitable for Micro:Bit especially well for converting test or experimenting circuits on it. Components or entire projects can also be soldered on the freely wireable breadboard in the lower half of the board for longer-term use.
Type Board
Compatible With Joy-it
Length 105mm
Misc Attribute BBC micro:bit
Output Voltage 3.3V
Suitable For BBC micro:bit
Width 86mm

Reviews

Be the first to submit a review

Trustpilot