Joy-it LCD display case housing for Raspberry Pi models B+, 2B, 3B, 3B+

Order Code:

00-0780

Brand: Joy-It MPN: RB-LCD-7Case EAN-13: 4250236814643
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

This high-quality housing has been specially designed for the Raspberry models B+, 2B, 3B, 3B+ in connection with the 17.78 cm (7") Raspberry Display designed. In no time at all make your Raspberry for the send and handy Tablet-PC.
Type Case
Compatible With Raspberry Pi
Factory colour Black
Height 131mm
Length 51.5mm
Width 213.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot