Joy-it LCD 7 inch touch screen display screen

MPN
LCD-7-3
Brand
Joy-It
EAN-13
4064161188836
Order Code
00-0710
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.02 £66.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This 7" (17.78 cm) touch-display impresses through its variety of different application possibilities.The display can be connected via HDMI as well as via VGA.It has a 3.5 mm audio connection and a 4-pin JST socket to which headphones or 2x 2 W / 5 Ω speakers can be connected.The integrated software, allows you to configure settings such as contrast and brightness via the buttons on the side.By means of additional soldering pads, you can use the lateral control buttons as requiredLead to outside. Hierdrich is particularly suitable for integration into machines, furniture, etc.
Type Display
Compatible With Joy-it
Depth 124mm
Dim (W x H x D) 165 x 13 x 124 mm
Display Resolution 1024 x 600 Pixel
Height 13mm
Max. Current Consumption 2A
Max. operating voltage 5V
Maximum Temperature -10°C
Min. temperature 60°C
Operating Voltage 5 V (max)
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Width 165mm

Reviews

Be the first to submit a review

Trustpilot