Joy-it LCD 128x64 high-contrast display screen

MPN
LCD128x64SPI
Brand
Joy-It
EAN-13
4250236821993
Order Code
00-0709
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This 128 x 64 graphics LCD display is versatile applicable and can be controlled with 8 pin parallel as well as serially via SPI. Its large high-contrast display is suitable for many different applications. The contrast can be adjusted via a potentiometer on the rear side. In the enclosed data sheet you will find not only all the relevant data but also a technical drawing with all dimensions, which are necessary for an integrated use.
Type LCD
Compatible With Joy-it
Background Colour Blue
Controller Type ST7920, SPI
Depth 12mm
Dim (W x H x D) 93 x 70 x 12 mm
Display Resolution 128 x 64 Pixel
Font Colour White
Height 70mm
LED features PCB-mounted
Max. Current Consumption 65mA
Max. operating voltage 5V
Width 93mm

Reviews

Be the first to submit a review

Trustpilot