Joy-It LCD 1.28R Round 1.28" Lcd Display

MPN
SBC-LCD1.28R
Brand
Joy-It
EAN-13
4250236823102
Order Code
00-0827
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The 1.28" LCD display impresses through its high-resolution IPS display and through its circular display area. With a color depth of 65,000 colors, the display is particularly high-quality.The control via the SPI interface makes the display ideal for use as an output device on microcontrollers and singleboard computers.
Type Display
Compatible With Joy-it
Colour depth 65000Bit
Display Resolution 240 x 240 Pixel
Display technology LCD
Height 10mm
Interfaces SPI
Length 40mm
Screen size diagonal (inches) 1.28in
Width 37mm

Reviews

Be the first to submit a review

Trustpilot