Joy-it Jumper cable for Raspberry Pi® and Arduino™ 20 female/female 50cm

MPN
RB-CB3-050
Brand
Joy-It
EAN-13
4250236807409
Order Code
00-0765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 100 despatched in 4 working days

You can realize to these jumpers cables your Raspberry Pi ® or Arduino ™ projects. Set simply and flexibly a connections with your Raspberry Pi ® and an experimental board or a display. The 20 high-quality cable each have a length of 50 cm and the poles are female to female. With the pins (40 pieces), you can configure the cable according to your needs and of female to male.
Type Jumper Cable
Compatible With Arduino
Cable Length 0.50m
Factory colour Multi-coloured
Number of A Connectors 20
Number of B connections 20
Screen size diagonal (inches) 1.0in
Type A Wire jumper socket
Type B Wire jumper socket

Reviews

Be the first to submit a review

Trustpilot