Joy-it Jumper cable for Raspberry Pi® and Arduino™ 20 female/female 25cm

MPN
RB-CB3-025
Brand
Joy-It
EAN-13
4250236807393
Order Code
00-0764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 383 despatched in 4 working days

You can realize with these jumpers cables your Raspberry Pi ® or Arduino ™ projects. Set simply and flexibly a connections with your Raspberry Pi ® and an experimental board or a display. The 20 high-quality cable each have a length of 25 cm and the poles are female to female. With the pins (40 pieces), you can configure the cable according to your needs and of female to male.
Type Jumper Cable
Compatible With Arduino
Cable Length 25.00cm
Factory colour Multi-coloured
Number of A Connectors 20
Number of B connections 20
Type A Wire jumper socket
Type B Wire jumper socket

Reviews

Be the first to submit a review

Trustpilot