Joy-it Jumper cable for Raspberry Pi® and Arduino™13-pin30cm

MPN
RB-CB1-025
Brand
Joy-It
EAN-13
4250236809274
Order Code
00-0762
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

You can realize with this jumper cable your Raspberry Pi ® or Arduino ™ projects. For example, set a simple and flexible connections with your Raspberry Pi ® and an experimental board or a display. The high-quality cable has 13 poles and has a length of 25 cm. With the pins (26 pieces), you can configure the cable according to your needs and of female to male.
Type Jumper Cable
Compatible With Raspberry Pi®
Cable Length 30.00cm
Factory colour Multi-coloured
Number of A Connectors 13
Number of B connections 13
Product type description Zubehör PC
Screen size diagonal (inches) 1.0in
Type A Wire jumper socket
Type B Wire jumper socket

Reviews

Be the first to submit a review

Trustpilot