Joy-it JT-PSG9080-B programmable 2-ch signal generator 1nHz-80MHz

MPN
JT-PSG9080-B
Brand
Joy-It
EAN-13
4250236827636
Order Code
00-0680
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £243.52 £206.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The programmable signal generator PSG9080 can generate many different waveforms, including sine, square, triangle, pulse and user-defined waves. The signal generator has a generous frequency range that ranges from 1nHz to 80MHz and a sampling rate of 300 MSa/s. The high-quality finish housing offers non-slip feet to enable pleasant working. Different signal-modulation procedures, such as frequency modulation, phase modulation, amplitude modulation, pulse-width modulation, frequency scanning, are no longer a challenge with this device. The integrated measurement function also enables the frequency, period and duty cycle of external signals to be measured and displayed on screen in real time. The signal generator can be used very easily with its intuitive key layout and the high-resolution 3.5-inch color LCD. Different settings can be saved in groups and thus called up again very quickly. Moreover, the menu can be displayed in the languages German, English and French.
Type Generator
Frequency Range 50MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 219 mm x 160 mm
Display LCD
Distortion factor (sine) 0,9%
Height 160mm
Max. frequency 80Hz
Min. frequency 0MHz
Voltage Supply 230 V/AC
Weight 1030g/m
Width 219mm

Reviews

Be the first to submit a review

Trustpilot