Joy-it JT-DPH5005 Bench PSU,50V 5A,USB,Bluetooth,programmable,OLED display

MPN
JT-DPH5005-Set
Brand
Joy-It
EAN-13
4250236821092
Order Code
00-0657
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.94 £79.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This programmable (Step Up/Step Down) control voltage module with constant voltage and constant current combines analogueue integration and digital control functions in one device. The device has an internal memory and a colored 3.6 cm (1.44") OLED display to show you all the relevant data. All required settings are set via 3 buttons and a rotary knob. The high precision and the compact design enable far-reaching areas of application. This set also includes a USB module, a BT radio module and a housing. Supplied in a sturdy plastic case.
Type Bench
Output Current 250W
Output Voltage 50V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Max. output current 5A
Output current (min.) 0A
Output voltage (min.) 0V
Residual ripple 100 mVpp
Technology SMPSU

Reviews

Be the first to submit a review

Trustpilot