Joy-It Infrared Proximity Sensor

MPN
SEN-KY032IR
Brand
Joy-It
EAN-13
4250236820682
Order Code
00-0867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

This sensor sends an infrared light, which is reflected when it hits an obstacle and received by the photodiode. The sensitivity of the receiver as well as the strength of the transmitter can be set. This allows you to set the distance at which the sensor is triggered. This is done with two different potentiometers. The sensor can be used to control autonomous robots, among other things.
Type Sensor Kit
Compatible With Joy-it
Height 11mm
Interfaces Pin header
Internal ports Pin header
Length 41mm
Max. operating voltage 5V
Min. operating voltage 3V
Tool type Development kit
Weight 15g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot