Joy-It Infrared Line Tracker

MPN
SEN-KY033LT
Brand
Joy-It
EAN-13
4250236820699
Order Code
00-0868
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 110 despatched in 4 working days

This sensor sends and receives infrared. This allows the sensor to detect whether it has a reflective surface (the sensor receives its own signal) or an absorbing surface (the sensor does not receive a signal) in front of it. The sensitivity of the sensor can be adjusted using a potentiometer. Robots can use three of these sensors to perform an automated line tracker function. Working voltage: 3.3 V-5 V Power consumption: 3V= 7mA, 5V= 13mA IO Interface: 3 interfaces (G/V +/S) Output signal: TTL level (low is an obstacle, no obstacle high)
Type Sensor Kit
Compatible With Joy-it
Height 8mm
Interfaces 3-core
Internal ports Pin header
Length 42mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Tool type Development kit
Weight 15g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot