Joy-it Housing case for Raspberry Pi 5B with passive cooling

MPN
RB-AlucaseP5-09
Brand
Joy-It
EAN-13
4250236826806
Order Code
00-0740
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 974 despatched in 4 working days

This noble aluminum casing is very robust and protects your Raspberry Pi® 5 B perfectly against external influences. It has recesses for all connections that make this accessible. The channel trimming on the top side serves as a heat sink Outside and inside the chassis, areas are located on the processor and memory to maximize cooling results.
Type Housing
Compatible With Raspberry Pi
Colour Black
Height 34mm
Length 91mm
Material Aluminium (die-cast)
Suitable For Raspberry Pi® 5 B
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot