Joy-it Housing case for Raspberry Pi 5B Aluminium VESA compatible

MPN
RB-AlucaseP5-06B
Brand
Joy-It
EAN-13
4250236826776
Order Code
00-0736
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 235 despatched in 4 working days

This high-quality aluminum housing is a robust high-quality housing for your Raspberry Pi. It is compatible with the models : Suitable for: Raspberry Pi® 5 B All connections are accessible. There is a recess directly under the cover for leading the cable from the GPIO port outwards. The special CLOU is the mounting bracket provided (also made of aluminum). They can be used to mount the device on a wall, on or under a table or on furniture with screws. VESA 75 x 75 mm compatible Thanks to the universal VESA standard, the bracket fits almost every monitor with a hole pattern made of VESA. Use the housing for the usually smaller two-TV sets. Simply pay attention to the matching VESA standard.
Type Housing
Compatible With Raspberry Pi®
Colour Black
Height 32mm
Length 95mm
Material Aluminium
Suitable For Raspberry Pi® 5 B
Width 60mm

Reviews

Be the first to submit a review

Trustpilot