Joy-it Housing case for Raspberry Pi 4B Aluminium with passive cooling

MPN
rb-alucaseP4+08
Brand
Joy-It
EAN-13
4250236819334
Order Code
00-0734
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 239 despatched in 4 working days

This aluminum housing in noble design is very robust and protects your Raspberry Pi 4 B perfectly against external influences. It has recesses for all connections that make these accessible. The channel trimming at the top serves as a cooling element The outside and inside of the chassis have areas on the processor and memory to maximize cooling results.
Type Housing
Compatible With Raspberry Pi®
Colour Black
Height 34mm
Length 91mm
Material Aluminium (die-cast)
Suitable For Raspberry Pi® 4 B
Width 65mm

Reviews

Be the first to submit a review

Trustpilot