Joy-it Housing case for Raspberry Pi 4B Aluminium

MPN
rb-alucasep4+07
Brand
Joy-It
EAN-13
4250236819365
Order Code
00-0732
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 885 in stock

The Armor housing "BLOCK" for thatRaspberry Pi® 4 B is your ideal partner when it comes hard on hard and becomes really hot. The aluminum-based housing protects the Pi from heat and shocks from the top and bottom, making it ideal for difficult environments. It is designed in such a way that it does not require more space than the Pi would require alone and thus enables it to be used in existing projects.
Type Case
Compatible With Raspberry Pi®
Colour Black
Height 17mm
Length 56mm
Suitable For Raspberry Pi® 4 B
Width 85mm

Reviews

Be the first to submit a review

Trustpilot