Joy-it Gear motor 90° angle yellow/black compatible with Arduino & Raspberry Pi

MPN
Com-Motor04
Brand
Joy-It
EAN-13
4250236817248
Order Code
00-0198
Country of Origin
China

Discontinued


Gear motor with large voltage range and two-sided shaft for modeling and prototyping including the wheel with rubber tires and plastic rim. The 2 te axle output can be used, for example, for the installation of a hole disc can be used with which one can read via a sensor turns. This variant is 90 degrees angled.
Type Gear Motor
Compatible With Arduino
Depth 20mm
Height 45mm
Width 40mm

Trustpilot