Joy-It Gas Sensor with heating element

MPN
sen-mq5
Brand
Joy-It
EAN-13
4250236819969
Order Code
00-0877
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

This analogueue gas sensor has a small heating element with an electronic-chemical sensor. It is suitable for indoor use. Natural gases (e.g. liquefied gases, LPG, butane, methane, propane) can be measured. A potentiometer integrated in the module allows you to set the threshold value according to your requirements. The sensor module has a very fast response time and a high sensitivity. It is insensitive to alcohol or smoke.
Type Detector
Compatible With Joy-it
Height 18mm
Internal ports Pin header
Length 52mm
Max. operating voltage 5V
Number of Outputs 2
Width 20mm

Reviews

Be the first to submit a review

Trustpilot