Joy-It Electromagnet development board

MPN
SEN-MAG25N
Brand
Joy-It
EAN-13
4250236820040
Order Code
00-0871
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

This electromagnet is suitable for smaller projects (e.g. in the areas of automation, micro-controller or robotics.) At 5 V, it generates a force of approx. 25 N (approx. 2.5 kg). It is compatible with almost all controllers. Please note that you need an AD converter when using a Raspberry Pi.
Type Board
Compatible With Raspberry Pi
Height 20mm
Interfaces Pin header
Internal ports Pin header
Length 19mm
Max. operating voltage 5V
Min. operating voltage 3V
Tool type Development kit
Weight 15g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot