Joy-it Development board,MCP2515 CAN/SPI,compatible with Arduino/RPi

MPN
SBC-CAN01
Brand
Joy-It
EAN-13
4250236817187
Order Code
00-0818
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 25 despatched in 4 working days

This universal CAN module is based on the well-known MCP2515 controller. It is equipped with a CAN and an SPI interface. It has a terminating resistor of 120 Ohm, which ensures the drive capacity and remote data transmission against signal radiation. The module is compatible with all Raspberry and Arduino as well as most other micro controllers.
Type Board
Compatible With Arduino
Height 15mm
Length 60mm
Max. operating voltage 5V
Width 40mm

Reviews

Be the first to submit a review

Trustpilot