Joy-it COM-MSD Expansion board for microcontrollers

MPN
COM-MSD
Brand
Joy-It
EAN-13
4250236822860
Order Code
00-0212
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 58 despatched in 4 working days

This Micro-SD breakout board allows you to read and write SD cards via the SPI interface of your microcontroller.Due to the small design, the module can be easily integrated into existing projects.
Type Expansion Board
Compatible With Joy-it
Height 12mm
Interfaces SPI™
Length 18mm
Max. operating voltage 3.3V
Min. operating voltage 3.3V
Packaging Type Box
Weight 2g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot