Joy-it ARD-ONE-C-MC Arduino board

MPN
ARD-ONE-C-MC
Brand
Joy-It
EAN-13
4250236826196
Order Code
00-0154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The ARD-ONE-C-MC Board is the right microcontroller for all those who want to enter the programming world quickly and easily. Its ATMega328PB micro-controller offers you adequate power for the implementation of your ideas and projects. It is 68 x 53 mm in size and has 16 digital inputs / outputs and 8 analog inputs many connection options. In comparison to ARD_R3DIP, the ARD-ONE-C-MC has, in addition to the USB-C interface, 2 additional digital pins as well as 2 analogue pins and an additional hardware I2C and SPI interface. The board can also be programmed via the Arduino IDE and is compatible with most Arduino libraries.
Type Board
Compatible With Arduino
Clock speed 16MHz
External ports USB-C® (current)
Length 68mm
Misc Attribute Arduino UNO
Power supply (LOV) via USB
Processor Atmega328
RAM 32kB
Width 53mm

Reviews

Be the first to submit a review

Trustpilot