Joy-it ARD-ONE-C Arduino board with ATMega 328PB

MPN
ARD-ONE-C
Brand
Joy-It
EAN-13
4250236825373
Order Code
00-0153
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 22/09/2026

The ARD-ONE-C Board is the right microcontroller for all those who want to enter the programming world quickly and easily. Its ATMega328PB micro-controller offers you adequate power for the implementation of your ideas and projects. It is 68 x 53 mm in size and has 14 digital inputs / outputs and 6 analog inputs many connection options. The ARD-ONE-C is completely Arduino UNO compatible.
Type Board
Compatible With Arduino
Clock speed 16MHz
External ports USB-C® (current)
Length 68mm
Misc Attribute Arduino UNO
Power supply (LOV) via USB
Processor Atmega328
RAM 32kB
Width 53mm

Reviews

Be the first to submit a review

Trustpilot