Joy-it ARD-Moto3 Motorino Arduino board

MPN
ARD-Moto3
Brand
Joy-It
EAN-13
4250236814742
Order Code
00-0148
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.95 £17.90
10+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Moto Rino Board is an expansion board for the control and use of up to 16 PWM-controlled 5 V stepper motors. Your own clock on the Moto Rino provides for a very accurate PWM signal and thus an exact positioning. The board has 2 inputs for voltage of 4.8 V to 6 V on up to 11 A can be fed, so that an optimal supply of the motors is always guaranteed and thus even larger projects can be supplied with sufficient power. The supply runs centrally through the Moto rino for each motor separately a connection for voltage, earth and the control line. Through the built-in capacitor, the current is also buffered, since the collapse of the voltage at short-term more load reduces the otherwise could lead to jerks, in addition, you have the option to connect an additional capacitor. The control and programming of the motors can, as usual, continue to be operated comfortably via the ARDUINO. Instructions and code samples also allow for beginners quick results.
Type Board
Compatible With Arduino
Height 24mm
Length 56mm
Max. output current 5A
Width 65mm

Reviews

Be the first to submit a review

Trustpilot