Joy-It Alcohol Sensor

MPN
sen-mq3
Brand
Joy-It
EAN-13
4250236819945
Order Code
00-0876
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 42 despatched in 4 working days

This sensor has a heating element with an electronic-chemical sensor and measures the concentration of alcohol or ethanol. For example, you can measure the alcohol concentration in the breathing air.
Type Sensor Kit
Compatible With Joy-it
Height 22mm
Internal ports Pin header
Length 32mm
Max. operating voltage 5V
Number of Outputs 2
Width 20mm

Reviews

Be the first to submit a review

Trustpilot