Joy-it 5 inch LCD touch screen display monitor

MPN
RB-LCD5
Brand
Joy-It
EAN-13
4250236813301
Order Code
00-0778
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £46.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 3 weeks

The 12.7 (5") touch-screen display by Joy-IT impresses with a high contrast, sharp image and provides a maximum resolution of 800 x 480 pixels. Included in the delivery is a special HDMI adapter. By means of this, the display can be placed directly on the raspberry and with the help of the gland openings to a unit can be fixed.
Type Display
Compatible With Raspberry Pi®
Display Resolution 800 x 480 Pixel
Display technology LCD
Height 7mm
Interfaces HDMI™
Length 79mm
Screen size diagonal (inches) 5in
Width 120mm

Reviews

Be the first to submit a review

Trustpilot