Joy-it 32KB memory module with write protection via jumper

MPN
COM-EEPROM-32
Brand
Joy-It
EAN-13
4250236822884
Order Code
00-0185
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

This EEPORM memory allows you to store and read data externally via the I2C interface of your microcontroller.The last three digits of the I2C address can be set via jumpers on the board, which makes it possible to use several modules at the same time.The write protection of the module can be activated via an additional jumper, whereby the data can only be read.
Type Board
Compatible With Joy-it
Height 13mm
Interfaces I²C
Length 12mm
Max. operating voltage 5.5V
Min. operating voltage 1.8V
Weight 4g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot