Joy-it 3.2 inch LED 320x240 pixel touchscreen display for Raspberry Pi

MPN
RB-TFT3.2-V3
Brand
Joy-It
EAN-13
4250236826301
Order Code
00-0807
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Experience outstanding display and intuitive operation with our 3.2" display, specially developed for your Raspberry Pi. Despite its compact size, this display with a brilliant resolution of 320x240 pixels ensures that your content is always presented in bright colors and impressive sharpness. A special feature of this display is its adjustable LED-background lighting, which can be switched on or off directly via a GPIO-pin of the Raspberry Pi. In addition, the display stands out through its three freely programmable buttons. You can configure these as desired for a simple menu navigation, specific tasks or for quick access to certain functions. Their creativity is set to a minimum.
Type Pushbutton
Compatible With Raspberry Pi
Brightness (max.) 350 cd/m²
Colour Temperature 65536K
Display Resolution 320 x 240 Pixel
Display technology LED
Height 20mm
Interfaces GPIO
Length 60mm
Screen size diagonal (inches) 3.2in
Width 85mm

Reviews

Be the first to submit a review

Trustpilot